Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver is a 2-bit, non-inverting bus transceiver using two configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

The SN74AVCH2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR pin) input activate either the A-port outputs or the B-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The SN74AVCH2T45 features active bus-hold circuitry, which holds unused or un-driven inputs at a valid logic state. Texas Instruments does not recommend using pull-up or pull-down resistors with the bus-hold circuitry.

Features

  • Available in Texas Instruments’ NanoFree™ package
  • VCC isolation
  • 2-rail design
  • I/Os are 4.6V tolerant
  • Partial power-down-mode operation
  • Bus hold on data inputs
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Maximum data rates
    • 500Mbps (1.8V to 3.3V)
    • 320Mbps (<1.8V to 3.3V)
    • 320Mbps (level-shifting to 2.5V or 1.8V)
    • 280Mbps (level-shifting to 1.5V)
    • 240Mbps (level-shifting to 1.2V)
  • ESD protection exceeds JESD 22

Applications

  • Smartphone
  • Servers
  • Desktop PCs and notebooks
  • Other portable devices

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver
Yayınlandı: 2025-02-17 | Güncellenmiş: 2025-03-11