Texas Instruments SN74AXC4T774EVM Transceiver Evaluation Module
Texas Instruments SN74AXC4T774EVM Transceiver Evaluation Module (EVM) is designed to support SN74AXC4T774 in RSV and PW packages. It is also backward compatible to allow the use of the existing SN74AVC4T774 device in these packages. The Texas Instruments SN74AXC4T774 device belongs to the low voltage direction controlled translation family with operating voltage from 0.65V to 3.6V with 12mA of drive strength.Features
- High-speed SMB connector available
- Ground port for each header pin supports high-speed measurement
- OE pin has the option of 10KΩ resistor pullup or pulldown
- Layout optimized for high-speed connectivity
- The evaluation module is SPI, JTAG Interface ready with A[1:3] to B[1:3] and B4 to A4 signal direction
Videos
Yayınlandı: 2019-08-07
| Güncellenmiş: 2023-10-18