Texas Instruments SN74HC165/SN74HC165-Q1 8-Bit Shift Registers

Texas Instruments SN74HC165/SN74HC165-Q1 8-Bit Parallel-Load Shift Registers are registers that shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. The SN74HC165/SN74HC165-Q1 devices also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output.

Clocking is accomplished by a low-to-high clock (CLK) input transition while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. When SH/LD is held high, parallel loading is inhibited. While SH/LD is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH, or serial (SER) inputs. The SN74HC165-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC165-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide operating voltage range of 2V to 6V
  • Outputs can drive up to ten LSTTL loads
  • Low power consumption, 80µA maximum ICC
  • Typical tpd = 13ns
  • ±4mA output drive at 5V
  • A low input current of 1µA maximum
  • Complementary outputs
  • Direct overriding load (data) inputs
  • Gated clock inputs
  • Parallel-to-serial data conversion

Applications

  • Programable logic controllers
  • Appliances
  • Video display systems
  • Output expander
  • Keyboards

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC165/SN74HC165-Q1 8-Bit Shift Registers
Yayınlandı: 2023-12-19 | Güncellenmiş: 2025-02-27