Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates

Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates contains four independent 2-input XOR gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The device has buffered inputs and has a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC86 supports fanout up to 10 LSTTL loads and significantly reduces power compared to LSTTL logic ICs. The SN74HC86-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Buffered inputs
  • 2V to 6V wide operating voltage range
  • Wide operating temperature range of –40°C to +85°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Detect phase differences in input signals
  • Create a selectable inverter/buffer

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates
Yayınlandı: 2024-12-11 | Güncellenmiş: 2025-07-31