Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters
Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Drive indicator LEDs
- Level-shift using open-drain outputs
- Invert a digital signal
Datasheets
Functional Block Diagram
Yayınlandı: 2020-08-14
| Güncellenmiş: 2024-11-07