Texas Instruments SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer
Texas Instruments SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y = A in positive logic. The outputs can be put into a Hi-Z state by applying a Low on the OE pin. The Texas Instruments SN74HCS126-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Debounce a switch
- Eliminate slow or noisy input signals
Datasheets
Functional Block Diagram
Yayınlandı: 2020-08-10
| Güncellenmiş: 2024-08-01