Texas Instruments SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer
Texas Instruments SN74HCS137-Q1 3-to-8 Line Decoder/Demultiplexer is a three-to-eight decoder with latched address bits, one active-low output enable, and one standard output enable. The Texas Instruments SN74HCS137-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 Qualified for automotive applications
- Device temperature grade 1: –40°C to +125°C, TA
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Memory device selection with a shared data bus
- Reduce the required number of outputs for chip-select applications
- Route data
Functional Block Diagram
Yayınlandı: 2020-08-11
| Güncellenmiş: 2024-08-01