Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops

Texas Instruments SN74HCS174/SN74HCS174-Q1 Automotive Hex D-Type Flip-Flops with Clear and Schmitt-Trigger Inputs has six positive-edge triggered D-type flip-flops with shared clock (CLK) and clear (CLR) inputs. The SN74HCS174/SN74HCS174-Q1 features a device temperature of -40°C to +125°C, low power consumption, and a 2V to 6V wide operating voltage range.

The Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops are available in the 5.00mm x 4.40mm TSSOP-16 and 9.90mm x 3.90mm SOIC-16 package. The SN74HCS174-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 6V
  • –40°C to +125°C, TA extended ambient temperature range
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Parallel data synchronization
  • Parallel data storage
  • Shift register
  • Pattern generators

Circuit Diagram

Application Circuit Diagram - Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops

Benefits of Schmitt-trigger inputs chart

Chart - Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops
Yayınlandı: 2020-09-16 | Güncellenmiş: 2024-08-21