Texas Instruments SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate
Texas Instruments SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate contains two independent 4-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS21-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Extended ambient temperature range: –40°C to +125°C, TA
Applications
- Combining power good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Yayınlandı: 2020-06-01
| Güncellenmiş: 2024-06-21