Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers
Texas Instruments SN74HCS244 / SN74HCS244-Q1 Octal Buffers feature 3-state outputs and Schmitt-trigger inputs. These SN74HCS244 / SN74HCS244-Q1 devices are configured into two banks of four drivers, each controlled by its output enable pin. The TI SN74HCS244 / SN74HCS244-Q1 Octal Buffers support a 2V to 6V wide operating voltage range and are available in a TSSOP-20 package. The SN74HCS244-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V Wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
Datasheets
Block Diagram
Benefits of Schmitt-trigger inputs
Yayınlandı: 2020-12-18
| Güncellenmiş: 2024-10-23