Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers
Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers provide 3-state outputs and Schmitt-trigger inputs. The Schmitt-trigger inputs allow for slow or noisy input signals. The SN74HCS245/SN74HCS245-Q1 implements eight channels controlled by the direction (DIR) pin and output-enable (OE) pin. The devices feature a wide operating voltage range of 2V to 6V.The TI SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers are available in a 20-VQFN or wettable flank QFN (WRKS) package with an extended ambient temperature range of –40°C to +125°C.
Features
- AEC-Q100 qualified for automotive applications (SN74HCS245-Q1):
- Device temperature grade 1 of –40°C to +125°C, TA
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Available in wettable flank QFN (WRKS) package (SN74HCS245-Q1)
- 2V to 6V Wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100 nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 6V
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
Benefits of Schmitt-Trigger Inputs
Functional Block Diagram
Datasheets
Yayınlandı: 2022-04-05
| Güncellenmiş: 2023-02-01