Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops
Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
Applications
- Synchronize data to clock
- Simple memory - 8 bits
Datasheets
Functional Block Diagram
Yayınlandı: 2021-07-02
| Güncellenmiş: 2022-04-11