Texas Instruments SN74HCS574/SN74HCS574-Q1 Octal D-Type Flip-Flops
Texas Instruments SN74HCS574/SN74HCS574-Q1 Octal D-Type Flip-Flops contains eight D-type flip-flops. All inputs include Schmitt-trigger architecture. All channels share a rising edge triggered clock (CLK) input and active-low output-enable (OE) input. The Texas Instruments SN74HCS574/SN74HCS574-Q1 has a flow-through pinout that allows easier bus routing.Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: –40°C to +125°C, TA
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- Available in wettable flank QFN (WBQB) package
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
Applications
- Parallel data synchronization
- Parallel data storage
- Shift register
- Pattern generators
Functional Block Diagram
Additional Resources
Yayınlandı: 2022-01-26
| Güncellenmiş: 2022-04-11