Texas Instruments SN74HCS7002/SN74HCS7002-Q1 Quad 2-input NOR Gates
Texas Instruments SN74HCS7002/SN74HCS7002-Q1 Automotive Quadruple 2-input NOR Gates contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The SN74HCS7002/SN74HCS7002-Q1 offers a wide operating voltage range of 2V to 6V and a low power consumption of ±100nA. The Texas Instruments SN74HCS7002-Q1 is AEC-Q100 Qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Benefits of Schmitt-trigger Inputs
Block Diagram
Yayınlandı: 2019-10-17
| Güncellenmiş: 2024-01-02