Texas Instruments SN74HCS7266/SN74HCS7266-Q1 2-Input XNOR Gates

Texas Instruments SN74HCS7266/SN74HCS7266-Q1 Automotive Quadruple 2-Input XNOR Gates contains four independent 2-input XNOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS7266-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide operating voltage range: 2V to 6V
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 5V
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Detect phase differences in input signals
  • Create a selectable inverter/buffer

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS7266/SN74HCS7266-Q1 2-Input XNOR Gates
Yayınlandı: 2019-10-01 | Güncellenmiş: 2023-11-17