Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters
Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters contain six independent inverters with Schmitt-trigger inputs designed for 2V to 5.5V VCC operation. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74LV14B-EP is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The SN74LV14B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.Features
- 2V to 5.5V VCC operation
- Maximum tpd of 14ns at 5V
- Supports mixed-mode voltage operation on all ports
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Operating ambient temperature of -55°C to +125°C
- Supports defense, aerospace, and medical applications
- Controlled baseline
- One assembly and test site
- One fabrication site
- Extended product life cycle
- Product traceability
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Functional Block Diagram
Yayınlandı: 2023-11-01
| Güncellenmiş: 2023-11-09