Texas Instruments SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver
Texas Instruments SN74LV244A and SN74LV244A-Q1 Octal Buffers and Line Drivers are designed for 2V to 5.5V VCC operation. The SN74LV244A and SN74LV244A-Q1 devices are designed to improve the density and performance of the 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74LV244A devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs. The SN74LV244A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 5.5V VCC operation
- Max tpd of 6.5ns at 5V
- Typical VOLP (output ground bounce)
- < 0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot)
- > 2.3V at VCC = 3.3V, TA = 25°C
- Support mixed-mode voltage operation on all ports
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- ESD Protection Exceeds JESD 22
- 2000V Human-Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged-Device Model (C101)
Applications
- Servers and network switches
- LED displays
- Telecom infrastructure
- Motor-drive control boards
Datasheets
Functional Block Diagram
Yayınlandı: 2022-10-20
| Güncellenmiş: 2025-07-31