Texas Instruments SN74LV244B-EP Low-Noise Octal Drivers

Texas Instruments SN74LV244B-EP Low-Noise Octal Drivers are octal buffers and line drivers with 3-state outputs designed for 2V to 5.5V VCC operation. The device is configured into two banks of four drivers, each controlled by its own output enable pin. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The Texas Instruments SN74LV244B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.

Features

  • 2V to 5.5V VCC operation
  • Maximum tpd of 7.5ns at 5V
  • Supports mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Operating ambient temperature of -55°C to +125°C
  • Supports defense, aerospace, and medical applications
    • Controlled baseline
    • One assembly and test site
    • One fabrication site
    • Extended product life cycle
    • Product traceability

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Logic Diagram

Block Diagram - Texas Instruments SN74LV244B-EP Low-Noise Octal Drivers
Yayınlandı: 2023-11-01 | Güncellenmiş: 2025-03-05