Texas Instruments SN74LV3T99/-Q1 Multiple-Function Gates

Texas Instruments SN74LV3T99/-Q1 Ultra-Configurable Multiple-Function Gates incorporates three independent configurable logic gates with 3-state outputs. Each gate has four inputs and implements the Boolean function Y = (A • C + B • C) ⊕ D. All inputs include Schmitt triggers, eliminating erroneous data outputs generated by slow-edged or noisy input signals. Users can select logic functions, such as MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer, by connecting the inputs A, B, C, and D appropriately.

The TI SN74LV3T99/-Q1 input is developed with a reduced threshold circuit to support up translation when the supply voltage is larger than the input voltage. Furthermore, the 5V-tolerant input pins enable down-translation when the input voltage exceeds the supply voltage. The output level is continuously referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1: -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flanks QFN package
  • Wide operating range of 1.65V to 5.5V
  • 5.5V-tolerant input pins
  • Up to 150Mbps with 5V or 3.3V VCC
  • Supports standard function pinout
  • Latch-up performance exceeds 100mA per JESD17
  • Single-supply voltage translator (refer to LVxT input voltage):
    • Up translation:
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation:
      • 5.0V, 3.3V, 2.5V to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V

Applications

  • Digital signage
  • Controlling an indicator LED
  • Increase the number of outputs on a microcontroller

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV3T99/-Q1 Multiple-Function Gates

LVxT Input Voltage Levels

Performance Graph - Texas Instruments SN74LV3T99/-Q1 Multiple-Function Gates
Yayınlandı: 2026-02-17 | Güncellenmiş: 2026-02-23