Texas Instruments SN74LV541A/-Q1 Automotive Octal Buffers/Drivers

Texas Instruments SN74LV541A and SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V VCC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A and SN74LV541A-Q1 modules are configured so that both must be low for the outputs to be active.

Features

  • AEC-Q100 qualified for automotive applications (SN74LV541A-Q1):
    • Device temperature grade 1:
    • 40°C to + 125°C, TA
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Available in wettable flank QFN (WRKS) package
  • 2V to 5.5V VCC operation
  • Maximum tpd of 6ns at 5V
  • Supports mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch
  • Smart grids
  • TVs
  • Set-top-boxes
  • Audio
  • Servers
  • Surveillance cameras
  • Network switches
  • Infotainment

Simplified Schematic

Schematic - Texas Instruments SN74LV541A/-Q1 Automotive Octal Buffers/Drivers

Logic Diagram (Positive Logic)

Location Circuit - Texas Instruments SN74LV541A/-Q1 Automotive Octal Buffers/Drivers
Yayınlandı: 2023-01-16 | Güncellenmiş: 2025-07-03