Texas Instruments SN74LV6T07/SN74LV6T07-Q1 Hex Open-Drain Inverters

Texas Instruments SN74LV6T07/SN74LV6T07-Q1 Hex Open-Drain Inverters contain six independent inverters with open-drain outputs. Each inverter performs the Boolean function Y = A in positive logic. The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins on the Texas Instruments SN74LV6T07/SN74LV6T07-Q1 enable down translation (for example, 3.3V to 2.5V output). The SN74LV6T07-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV6T07-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide operating range of 1.65V to 5.5V
  • LVxT-enhanced inputs combined with open-drain outputs provide maximum voltage translation flexibility
    • Over 6.67Mbps operation, (RPU = 1kΩ, CL = 30pF)
    • Up translation from 1.2V to 5V with 1.8V supply
    • Down translation from 5V to 0.8V or even less with any valid supply
  • 5.5V tolerant input pins
  • Supports standard function pinout
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers

Simplified Logic Diagram

Block Diagram - Texas Instruments SN74LV6T07/SN74LV6T07-Q1 Hex Open-Drain Inverters
Yayınlandı: 2023-11-03 | Güncellenmiş: 2024-05-03