Texas Instruments SN74LVC126A/SN74LVC126A-Q1 Buffer Gates

Texas Instruments SN74LVC126A/SN74LVC126A-Q1 Quadruple Bus Buffer Gates with 3-state outputs are designed to operate within the 1.65Vcc to 3.6Vcc voltage range. Each output is disabled when the associated Output-Enable (OE) input is low. The OE must be tied to GND through a pull-down resistor to ensure a high-impedance state during power down or up. The SN74LVC126A gates can be driven from 3.3V or 5V sources, allowing the user to use the devices as translators in a mixed 3.3V or 5V system environment. The SN74LVC126A-Q1 buffer gates are qualified for automotive applications. These buffer gates are used in AV receivers, portable audio docks, keyboards, wireless headsets, telecom, MP3 players, and recorders.

Features

  • 1.65Vcc to 3.6Vcc operating voltage range
  • Input accepts voltages up to 5.5V
  • 4.7ns maximum propagation delay time at 3.3V
  • <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C
  • >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C
  • Latch-up performance exceeds 250mA per JESD 17
  • SN74LVC126A-Q1:
    • Qualified for automotive applications
    • ESD protection exceeds JESD 22

Applications

  • AV receivers
  • MP3 players and recorders
  • Blu-ray players and home theaters
  • Portable audio docks
  • Personal Digital Assistants (PDAs)
  • Solid State Drives (SSDs):
    • Client 
    • Enterprise
  • TVs:
    • LCDs
    • Digital and High-Definition (HDTVs)
  • Wireless headsets, keyboards, and mice
  • Power:
    • Telecom
    • Servers
    • AC-DC supplies

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC126A/SN74LVC126A-Q1 Buffer Gates
Yayınlandı: 2024-07-18 | Güncellenmiş: 2024-07-29