Texas Instruments SN74LVC157A/SN74LVC157A-Q1 Data Multiplexers
Texas Instruments SN74LVC157A/SN74LVC157A-Q1 Data Selectors/Multiplexers are 2-line to 1-line devices with four channels. These digital data selectors/multiplexers feature <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C and >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C. The SN74LVC157A-Q1 data selectors/multiplexers are qualified for automotive applications and are designed to operate within the 2.7VCC to 3.6VCC voltage range.Features
- Inputs accept voltages up to 5.5V
- <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C
- >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C
- -50mA input clamp current
- SN74LVC157A:
- Operates from 1.65V to 3.6V
- 5.2ns maximum propagation delay time at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22:
- 2000V human-body model (A114-A)
- 1000V charged-device model (C101)
- SN74LVC157A-Q1:
- Qualified for automotive applications
- ESD protection exceeds 2000V per MIL-STD-883, method 3015
- Operates from 2V to 3.6V
- 5.4ns maximum propagation delay time at 3.3V
Functional Block Diagram
Additional Resource
Yayınlandı: 2024-07-18
| Güncellenmiş: 2024-07-29