Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 Inverter Buffer/Drivers
Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 Single Inverter Buffer/Drivers with Open-Drain Output are developed for 1.65V to 5.5V VCC operation and come in NanoFree packaging. The NanoFree packaging offers a major development by using the die as the package. Active-low wired-OR or active-high wired-AND functions are implemented by the open drain output connecting through other outputs. The device offers ±24mA Output Drive at 3.3V for open-drain devices, low 10µA maximum power consumption, and a maximum sink current of 32mA. The Texas Instruments SN74LVC1G06/SN74LVC1G06-Q1 utilizes Ioff circuitry to disable outputs when the device is powered down, inhibiting current backflow and preventing damage. The SN74LVC1G06/SN74LVC1G06-Q1 is fully specified for partial-power-down applications by applying the Ioff circuitry. The SN74LVC1G06-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- ESD protection exceeds JESD 22
- 2000V human body model (A114-A)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
- Available in the Texas Instruments NanoFree™ package
- Supports 5V VCC operation
- Input and open-drain output accepts voltages up to 5.5V
- Maximum tpd of 4.5ns at 3.3V at 125°C
- Low power consumption, 10µA maximum ICC
- ±24mA output drive at 3.3V for open-drain devices
- Ioff supports partial power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- It can be used for up or down translation
- Schmitt trigger action on all ports
Applications
- AV receivers
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or notebook PCs
- Smoke detectors
- Digital radio or internet radio players
- Digital Video Cameras (DVC)
- Embedded PCs
- GPS: Personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Pro audio mixers
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio docks: Portable
- DLP front projection systems
- DVR and DVS
- Digital Picture Frame (DPF)
- Digital still cameras
Yayınlandı: 2018-04-11
| Güncellenmiş: 2025-09-29