Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD Protection exceeds JESD 22
    • 2000V Human-body model (A114-A)
    • 200V Machine model (A115-A)
    • 1000V Charged-device model (C101)
  • Available in the Texas Instruments NanoFree™ package
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Max tpd of 4.6ns at 3.3V
  • Low power consumption, 10µA Max ICC
  • ±24mA Output drive at 3.3V
  • Ioff Supports partial-power-down mode operation

Applications

  • AV Receiver
  • Audio Dock: portable
  • Blu-ray player and home theater
  • Embedded PC
  • MP3 Player/recorder (Portable audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/server AC/DC supply: Single
  • Controller: analog and digital
  • Solid State Drive (SSD): Client and enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: enterprise
  • Video analytics: server
  • Wireless headset, keyboard, and mouse

Functional Diagram

Block Diagram - Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Inverters
Yayınlandı: 2018-07-13 | Güncellenmiş: 2022-11-03