Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers

Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers offer a Schmitt-Trigger input and an open-drain output. These buffers operate at a voltage range of 1.65V to 5.5V with 5.5V-tolerant input pins. The SN74LVC1G16 inverting buffer supports standard pinouts and exceeds the latch-up performance of 100mA per JESD 17.

The devices are available in an SOT-23 (DBV) package. Typical applications include combining power-good signals and enabling digital signals.

The SN74LVC1G16-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1 of -40°C to +125°C
  • 1.65V to 5.5V operating voltage range
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 100mA per JESD 17
  • SOT-23 (DBV) package

Applications

  • Combining power good signals
  • Enable digital signals

Typical Application

Application Circuit Diagram - Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers

Electrical Placement of Clamping Diodes

Texas Instruments SN74LVC1G16/SN74LVC1G16-Q1 Inverting Buffers
Yayınlandı: 2025-07-01 | Güncellenmiş: 2025-08-21