Texas Instruments SN74LVC1G3157 SPDT Analog Switch
Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch designed for 1.65V to 5.5V VCC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signal with amplitudes of up to VCC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.Features
- ESD Protection exceeds JESD 22
- 2000V Human Body Model (A114-A)
- 1000V Charged-Device Model (C101)
- 1.65V to 5.5V VCC operation
- Qualified For 125°C operation
- Specified break-before-make switching
- Rail-to-Rail signal handling
- Operating frequency is typically 340MHz at room temperature
- High speed, typically 0.5ns (VCC = 3V, CL = 50pF)
- Low ON-state resistance, typically ≠6Ω (VCC = 4.5V)
- Latch-up performance exceeds 100mA Per JESD 78, Class II
Applications
- Wearables and mobile devices
- Portable computing
- Internet of Things (IoT)
- Audio signal routing
- Remote radio unit
- Portable medical equipment
- Surveillance
- Home automation
- I2C/SPI/UART Bus multiplexing
- Wireless charging
Yayınlandı: 2017-10-17
| Güncellenmiş: 2022-07-01