Texas Instruments SN74LVC1G32-Q1 Automotive Positive-OR Gate

Texas Instruments SN74LVC1G32-Q1 Automotive Single 2-Input Positive-OR Gate features a VCC operation of 1.65V to 5.5V and low power consumption of 10µA. The SN74LVC1G32-Q1 device performs the Boolean function in positive logic.

The Texas Instruments SN74LVC1G32-Q1 Positive-OR Gate is a CMOS device with a high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G32-Q1 device is available in various packages, including the small DRY package with a body size of 1.45 × 1.00mm.

Features

  • Available in the small 1.45mmpackage (DRY) with 0.5mm pitch
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Supports down translation to VCC
  • Max tpd of 3.6ns at 3.3V
  • Low power consumption, 10µA max ICC
  • ±24mA output drive at 3.3V
  • Ioff supports live insertion, partial-power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000V human-body model (A114-A)
    • 200V machine model (A115-A)
    • 1000V charged-device model (C101)

Applications

  • AV receiver
  • Blu-ray player and home theater
  • Digital Picture Frame (DPF)
  • Embedded PC
  • IP phone: Wireless
  • High-speed data acquisition and generation
  • Motor control: High-voltage
  • Optical networking: Video over fiber and EPON
  • Personal Navigation Device (GPS)
  • Portable media player
  • Private Branch Exchange (PBX)
  • Server PSU
  • SSD: Internal and external
  • TV: LCD/digital and High-Definition (HDTV)
  • Telecom Shelter: Power Distribution Unit (PDU), Power Monitoring Unit (PMU), wireless battery monitoring, Remote Electrical Tilt Unit (RET), Remote Radio Unit (RRU), Tower Mounted Amplifier (TMA)
  • Video conferencing: IP-based HD
  • Vector signal analyzer and generator
  • WiMAX and wireless infrastructure equipment
  • Wireless headset, keyboard, mouse, and repeater

Functional Diagram

Block Diagram - Texas Instruments SN74LVC1G32-Q1 Automotive Positive-OR Gate
Yayınlandı: 2019-10-16 | Güncellenmiş: 2025-02-21