Texas Instruments SN74LVC3G07/SN74LVC3G07-Q1 Triple Buffer/Driver

Texas Instruments SN74LVC3G07 Triple Buffer/Driver is designed for 1.65V to 5.5V VCC operation. This device uses NanoFree™ package technology, a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC3G07/SN74LVC3G07-Q1 is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC3G07-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Available in the Texas Instruments NanoFree package
  • Supports 5V VCC operation
  • Max tpd of 3.7ns at 3.3V
  • Low power consumption, 10μA max ICC
  • ±24mA Output drive at 3.3V
  • Input and open-drain output accepts voltages up to 5.5V
  • Typical VOLP (Output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH undershoot) > 2V at VCC = 3.3V, TA = 25°C
  • Ioff Supports live insertion, partial-power-down mode, and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD Protection exceeds JESD 22
    • 2000V Human-body model (A114-A)
    • 200V Machine model (A115-A)
    • 1000V Charged-device model (C101)

Logic Diagram

Block Diagram - Texas Instruments SN74LVC3G07/SN74LVC3G07-Q1 Triple Buffer/Driver
Yayınlandı: 2018-10-30 | Güncellenmiş: 2023-07-17