Texas Instruments SN74LVC3G5x Configurable Multiple-Function Gates
Texas Instruments SN74LVC3G5x Configurable Multiple-Function Gates with Schmitt-trigger inputs, operate within the 1.1V to 3.6V supply voltage range. The output state is determined by eight patterns of a 3-bit input. The SN74LVC3G57 multi-function gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XNOR, inverter, and buffer. The SN74LVC3G58 gates allow the users to choose logic functions such as OR, AND, NOR, NAND, XOR, inverter, and buffer. The SN74LVC3G5x multi-function gates feature -50mA input clamp current, -50mA output clamp current, ±50mA continuous output current, and 10ns/V input transition rise or fall rate. These triple configurable multi-function gates are used to combine power good signals and enable digital signals.Features
- 1.1V to 3.6V operating temperature range
- 5.5V tolerant input pins
- Supports standard pinouts
- 10ns/V input transition rise or fall rate
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22:
- 2000V human-body model (A114-A)
- 1000V charged-device model (C101)
Applications
- Combine power good signals
- Enable digital signals
Functional Block Diagrams
Datasheets
Yayınlandı: 2024-07-19
| Güncellenmiş: 2024-07-29