Texas Instruments SN75ALS174A Quadruple Differential Line Drivers
Texas Instruments SN75ALS174A Quadruple Differential Line Drivers are optimized for balanced multipoint bus transmission at rates of up to 20Mbit/s. The SN75ALS174A is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. The drivers are ideal for party-line applications in noisy environments via wide positive and negative common-mode output voltage ranges. Protection from line fault conditions on the transmission bus line is provided through positive- and negative-current limiting and thermal shutdown features. Shutdown occurs at a junction temperature of approximately 150°C. The SN75ALS174A operates at temperatures from 0°C to 70°C.Features
- Meets or exceeds the requirements of ANSI EIA/TIA-422-B and RS-485
- High-speed advanced low-power Schottky circuitry
- Designed for up to 20Mbit/s operation in both serial and parallel applications
- Designed for multipoint transmission on long bus lines in noisy environments
- Wide positive and negative input/output bus voltage ranges
- 60mA Driver output capacity
- Thermal-shutdown protection
- Driver positive- and negative-current limiting
- Low supply current requirements 55mA max
- Functionally interchangeable with SN75174
Applications
- Motor drives
- Factory automation and control
Block Diagram
Yayınlandı: 2018-08-08
| Güncellenmiş: 2023-09-14