Texas Instruments SNx5116x Dual Drivers & Receivers

Texas Instruments SNx5116x Dual Drivers and Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.

Features

  • Meet or exceed standards TIA/EIA-422-B and ITU recommendation V.11
  • BiCMOS Process technology
  • 9mA Max low supply-current requirements
  • Low pulse skew
  • 17kΩ Typ receiver input impedance
  • ±200mV Receiver input sensitivity
  • 0.7V to 7V Receiver common-mode input voltage range
  • Operate from a single 5V power supply
  • Glitch-free power-up/power-down protection
  • Receiver 3-state outputs active-low enable for SN65C1167 and SN75C1167 only
  • Improved replacements for the MC34050 and MC34051

Logic Diagram

Block Diagram - Texas Instruments SNx5116x Dual Drivers & Receivers
Yayınlandı: 2018-10-30 | Güncellenmiş: 2024-01-18