Texas Instruments TAC5301-Q1 Automotive Mono Audio Codec
Texas Instruments TAC5301-Q1 Automotive Mono Audio Codec is a low-power codec with 2VRMS differential input and 100dB dynamic range ADC. This audio codec features a 110dB dynamic range, mono channel or 1VRMS single-ended output, and 107dB dynamic range stereo channels. The TAC5301-Q1 devices are AEC-Q100 qualified for automotive applications. This mono audio codec is ideal for telematics control units, automotive head units, automotive clusters, and rear seat entertainment.The TAC5301-Q1 mono audio codec supports both differential and single-ended inputs and outputs. This codec offers voice activity detection, ultrasonic activity detection, auto clock and sample rate detection, and low and ultra-low latency filter options. The device can directly use an external High-Voltage supply (HVDD) to generate a high-voltage and programmable microphone bias. The TAC5301-Q1 audio codec supports Time Division Multiplexing (TDM), I2S, or Left-Justified (LJ) audio formats, and can be controlled with I2C.
Features
- AEC-Q100 qualified for automotive applications
- -40°C ≤TA ≤125°C temperature grade 1
- Mono audio ADC channel:
- Performance:
- 100dB line/microphone differential input dynamic range
- -87dB differential input THD+N
- Input voltage:
- Differential, 2VRMS full-scale input
- Single-ended, 1VRMS full-scale input
- 8kHz to 192kHz ADC sample rates (fs)
- Programmable microphone bias with 3V to 10V external high voltage HVDD supply
- Performance:
- Mono differential or stereo single-ended audio DAC
- Performance:
- 110dB DAC to differential line-out dynamic range
- 109dB DAC to differential headphone-out dynamic range
- -101dB THD+N
- Line-out/Headphone output voltage:
- Differential, 2VRMS full-scale
- Pseudo-differential, 1VRMS full-scale
- Single-ended, 1VRMS full-scale
- 8kHz to 192kHz DAC sample rates (fs)
- Performance:
- Voice activity detection
- Ultrasonic activity detection
- Battery and thermal foldback protection
- Signal distortion limiter
- Low and ultra-low latency filter options
- Programmable HPF and biquad filters
- I2C control interface
- Audio serial interface:
- TDM, I2S, or Left-justified (LJ) format
- 16-, 20-, 24-, or 32-bit word length
- Bus controller and target modes
- Programmable PLL for flexible clocking
- Auto clock and sample rate detection
- Low power modes
- 3.3V single supply operation AVDD
- 1.2V, 1.8V, or 3.3V I/O supply operation
Applications
- Telematics control unit
- Automotive head units
- Automotive clusters
- Rear seat entertainments
Simplified Block Diagram
Yayınlandı: 2025-07-01
| Güncellenmiş: 2025-07-28