Texas Instruments TAD5142 Stereo Audio DAC
Texas Instruments TAD5142 Stereo Audio Digital-to-Analog Converter (DAC) is a 2VRMS 110dB stereo audio DAC that can be configured for either line output or headphone load and supports both single-ended and differential output options. The device integrates a phase-locked loop (PLL) and supports sample rates up to 192kHz. TAD5142 can drive up to 62.5mW into a 16Ω headphone load. The Texas Instruments TAD5142 supports time-division multiplexing (TDM), left-justified (LJ), or I2S audio formats in controller and target modes and is pin or hardware-controlled. This integrated high-performance DAC features pin control and a single supply operation, making the TAD5142 an excellent choice for space-constrained audio applications.Features
- Stereo audio DAC performance
- 110dB DAC to differential line-out dynamic range
- 107dB DAC to pseudo-differential headphone-out dynamic range
- -100dB DAC to differential line-out THD+N
- Output voltage
- Differential line-out/receiver, 2VRMS full-scale
- Pseudo-differential headphone, 1VRMS full-scale
- Single-ended line-out, 1VRMS full-scale
- DAC sample rates (fs) = 8kHz to 192kHz
- Audio serial interface
- Format: TDM, LJ or I2S
- Bus controller and target modes
- Daisy chain in TDM mode
- Word length is selectable from 24 or 32-bit
- Pin or hardware control
- Pin-selectable digital interpolation filter options
- Linear-phase
- Low-latency
- Auto clock detection
- Interrupt output on clock error
- Single supply operation AVDD of 1.8V or 3.3V
- I/O supply operation of 1.8V or 3.3V
- -40°C ≤ TA ≤ +125°C temperature grade 1
Applications
- AV receiver
- IP network camera
- Soundbar
- Video conference system
Simplifed Block Diagram
Yayınlandı: 2024-12-03
| Güncellenmiş: 2024-12-13