Texas Instruments TAD5212 High-Performance Audio DAC
Texas Instruments TAD5212 High-Performance Audio Digital-to-Analog Converter (DAC) has a 2VRMS differential output, 120dB dynamic range stereo channels or 1VRMS single-ended output, 111dB dynamic range quad channels. The TAD5212 supports both differential and single-ended inputs and outputs. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAD5212 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both the DAC and PDM microphone signal chains. The TAD5212 supports an analog input-to-output bypass option and records up to four-channel digital microphones with the PDM interface. Data from analog-in and digital-in can be mixed inside the device as well. The Texas Instruments TAD5212 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make TAD5212 an excellent choice for space-constrained audio applications.Features
- Analog input to the output bypass path
- 4-channel PDM digital microphone record path
- Input and output mix/mux options
- Voice activity detection
- Ultrasonic activity detection
- Ultrasonic signal or tone generator
- Battery and thermal foldback protection
- Signal distortion limiter
- Low and ultra-low latency filter options
- Programmable HPF and bi-quad filters
- I2C and SPI control interface
- Audio serial interface
- Format of TDM, I2S or Left-justified (LJ)
- Word length of 16, 20, 24 or 32-bits
- Bus controller and target modes
- Daisy chain in TDM mode
- Programmable PLL for flexible clocking
- Auto clock and sample rate detection
- Low power modes of 11mW for 2-ch playback (1.8V supply)
- Single supply operation AVDD of 1.8V or 3.3V
- I/O supply operation of 1.2V, 1.8V or 3.3V
- -40°C ≤ TA ≤ +125°C temperature grade 1
- Stereo differential or quad single-ended low-power audio DAC
- Performance
- DAC to differential line-out dynamic range of 120dB
- DAC to differential headphone-out dynamic range of 118dB
- THD+N of –104dB
- Line-out/headphone output voltage
- Differential, 2VRMS full-scale
- Pseudo-differential, 1VRMS full-scale
- Single-ended, 1VRMS full-scale
- DAC sample rates (fs) = 4kHz to 768kHz
- Performance
Applications
- Soundbar
- Portable audio and video
- Smart speakers
- AV receivers
- Professional audio mixer/control surface
Additional Resources
- Application Note: Tone Generation and Application Modes of TAx5x1x Devices
- Application Note: Clocking Configuration of Device and Flexible Clocking For TAx5x1x Family
- Application Note: TAX5X1X Synchronous Sample Rate Conversion
- Application Note: Headset Detection for TAx52xx Family
- Application Note: Clock Error Configuration, Detection, and Modes Supported in TAx5x1x Family
- PurePath™ Console Graphical Development Suite
- PSpice® for TI Design and Simulation Tool
Simplified Block Diagram
Yayınlandı: 2025-03-18
| Güncellenmiş: 2025-03-26