Texas Instruments TAS2110EVM Evaluation Module
Texas Instruments TAS2110EVM Evaluation Module is designed to demonstrate the performance of the TAS2110 digital input Class-D audio amplifier in mono configuration. The standalone TAS2110EVM Evaluation Module is designed to be the only hardware tool needed to prototype a high-performance audio system quickly. The TAS2110EVM does not require any additional learning board or motherboard.The Texas Instruments TAS2110EVM uses a USB connection to interface with PurePath Console 3, a modern, easy-to-use GUI-based development tool that enables direct control over audio playback and device settings.
Features
- Standalone EVM
- Mono evaluation
- PPC3 integration
- USB input
Kit Contents
- TAS2110 evaluation board
- PurePath Console 3 software is NOT included
Layout
Yayınlandı: 2019-12-27
| Güncellenmiş: 2024-02-21