Texas Instruments TAS2505-Q1EVM Evaluation Board
Texas Instruments TAS2505-Q1EVM Audio Amplifier Evaluation Board is a complete demo reference design for the TAS2505-Q1. The TAS2505-Q1 is a low-power Class-D digital audio amplifier with analog, digital, and mixed input capabilities. The TAS2505-Q1EVM is controlled via USB with TI’s Codec Control Software or with external I2C/SPI commands. The device includes two external circuit examples that show how open load detection can be added to the amplifier’s native fault detection. This includes the ability to detect short-to-ground, short-to-power, short-between terminals, and over-temperature.Features
- Mono class-D BTL speaker amplifier, 2.6W at 10% THD (4Ω, 5.5V)
- Load diagnostic functions of output to GND short, terminal to terminal short, output to power short, open load, overtemperature
- Supports 8kHz to 96kHz sample rates
- Single 5V supply rail
- Analog, digital, and mixed input capabilities
Applications
- Emergency Call (eCall)
- Hybrid cluster with active graphics support
- Reconfigurable digital cluster
- Hybrid cluster with informational graphics support
- Telematics control unit
Reference Design
Front & Back Layout
Yayınlandı: 2018-11-15
| Güncellenmiş: 2023-07-20