Texas Instruments TAS2574 Digital-Input Class-D Audio Amplifier
Texas Instruments TAS2574 Digital-Input Class-D Audio Amplifier has an integrated boost for higher power delivery in battery-operated systems. The device has integrated speaker voltage and current sense (IV-Sense) for real-time monitoring of the loudspeakers. IV-sense data can run speaker protection algorithms on a host DSP to enable high output SPL while keeping speakers in a safe operating region.The device is optimized to deliver optimum battery life for use cases such as music playback and voice calls. Advanced efficiency optimization features like Class-H, Y-bridge, and algorithms enable the device to produce best-in-class efficiency across all power regions of operation. The Class-D amplifier can deliver 8.5W output power using the integrated Class-H 15V Boost.
A battery tracking peak voltage limiter and a battery voltage monitor ADC enables advanced battery monitoring algorithms on the host processor to manage peak output power delivery while avoiding audio distortion when battery capacity depletes. Up to four Texas Instruments TAS2574 can share a common bus via I2S/TDM + I2C interfaces.
Features
- Powerful class-D amplifier
- 8.5W 1% THD+N
- 5V boost with 5.1A max current limit
- Best-in-class efficiency
- Up to 90% efficiency at system level
- 4.8mW idle channel power
- Integrated Y-bridge
- Advanced 33mV step size class-H boost
- High-performance audio channel
- 4.2µV A-wt. idle channel noise
- 114dB dynamic range
- -90dB THDN
- Low EMI performance
- Advanced integrated features
- Integrated Speaker IV sense
- Signal detection high-efficiency modes
- High-accuracy voltage monitor and temp sensor
- Programmable battery input current limit
- Ease of use features
- 1-cell, 2-cell, and 3-cell Li-ion battery support
- Clock-based power up/down
- Auto clock rate detection of 16kHz to 192kHz
- Integrated ultrasonic tone and chirp generator
- External 14V PVDD supply support
- MCLK free operation
- Thermal and over-current protection
- Programmable drive strength IO buffers
- Power Supplies and user interface
- Battery voltage: 1.8V to 5.5V
- VDD: 1.65V to 1.95V
- IOVDD: 1.2V or 1.8V
- I2S/TDM: Eight channels
- I2C: Four selectable addresses
- WCSP package
Applications
- Mobile phones, tablets, and wearables
- Smart speakers with voice assistance
- BLUETOOTH® and wireless speakers
Functional Block Diagram
Yayınlandı: 2024-09-17
| Güncellenmiş: 2024-09-20