Texas Instruments TAS2770YFFEVM Audio Amplifier Evaluation Module

Texas Instruments TAS2770YFFEVM Mono, Digital Input, Class-D, IV Sense Audio Amplifier Evaluation Module is configured to evaluate the operation of the TAS2770 with or without IV sense in the WCSP package. The Kit can be modified as a stereo and multi-channel solution, being an ideal tool kit for determining stereo and mono implementations. The Texas Instruments TAS2559YZEVM can be connected, providing a stereo or mono speaker solution for protection. The connected TAS2559YZEVM creates the speaker protection algorithm controlled and tuned using PPC3. The TAS2559YZEVM and the PPC3 must be ordered separately and are not included in the TAS2770YFFEVM Evaluation Kit.

Features

  • Stereo or Mono evaluation mode
  • USB input
  • Connect up to eight boards
  • Interface to TAS2559YZEVM for speaker protection evaluation
  • Access to TAS2770 add-in PurePath Console 3
Yayınlandı: 2018-03-30 | Güncellenmiş: 2022-11-16