Texas Instruments TAS5634 Class-D Amplifier Power Stage

Texas Instruments TAS5634 Class-D Amplifier Power Stage is a PWM-input amplifier power stage that supports 2 x 300W (6Ω) or 1 x 600W (3Ω) output power with a nominal power supply voltage of 58V. The 58V supply voltage supports higher impedance speaker loads, including 6Ω in BTL and 3Ω in PBTL. To reduce thermal solution size, integrated MOSFETs and a new gate drive scheme provide high peak efficiency and low idle losses. The TAS5634 uses a closed-loop feedback design with constant voltage gain. The internally matched gain resistors ensure a high power supply rejection ratio (PSRR) and low output noise due to switch mode power supplies (SMPS). The TAS5634 is a fully integrated power stage compatible with TI’s portfolio of digital-input (I2S) audio processors and modulators, like the TAS5548 and TAS5558, making it a complete digital-input Class-D amplifier.

Features

  • PWM-input, Class-D amplifier power stage compatible with TI Digital-Input (I2S) audio processors and modulators
  • HD-integrated closed-loop feedback provides
    • 0.025% THD at 1W into 6Ω
    • >70dB PSRR (no input signal)
    • >105dB SNR (A-weighted)
  • Output power at 10%THD+N
    • 600W / 3Ω PBTL mono configuration
    • 300W / 6Ω BTL stereo configuration
    • 230W / 8Ω BTL stereo configuration
  • Output power at 1%THD+N
    • 465W / 3Ω PBTL mono configuration
    • 240W / 6Ω BTL stereo configuration
    • 180W / 8Ω BTL stereo configuration
  • Integrated 80mΩ MOSFETs for reduced heatsink size
    • > 91% efficiency at full output power
    • > 75% efficiency at 1/8 output power
  • Click and pop free startup
  • Device protection (undervoltage, over temperature, overcurrent, short circuit protection, and DC speaker protection)
  • Pre-clipping output signal for control of a Class-G power supply
  • 44-pin HTSSOP (DDV) package with a thermal pad on the top

Applications

  • Powered speakers
  • Subwoofers
  • Mini component systems
  • Soundbars
  • Professional and Public Address (PA) speakers

Simplified Schematic

Schematic - Texas Instruments TAS5634 Class-D Amplifier Power Stage
Yayınlandı: 2018-04-25 | Güncellenmiş: 2022-12-07