Texas Instruments TAS5720A-Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5720A-Q1EVM Amplifier Evaluation Module (EVM) features the TAS5720A-Q1 digital input closed-loop automotive Class-D audio amplifier. This evaluation module is used with the PurePath Console Motherboard (PPCMB). The evaluation module is populated with a TAS5720A-Q1 device which allows operation from power supply voltages from 4.5V to 26.4V. The TAS5720A-Q1EVM can only be operated in mono PBTL mode. The PVDD supply is provided via the TAS5720A-Q1EVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5720A-Q1EVM.

Features

  • Mono PBTL, closed loop Class-D audio amplifier
  • PurePath Console Mother Board provides flexible input signal routing (USB, SPDIF, and analog)
  • Demonstration, Evaluation and Development environment via the PurePath Console software (GUI)
Yayınlandı: 2018-09-11 | Güncellenmiş: 2023-04-28