Texas Instruments TAS5753MDEVM Audio Amplifier Evaluation Module
Texas Instruments TAS5753MDEVM Audio Amplifier Evaluation Module (EVM) allows evaluation of the TAS5753MD. The TAS5753MD is an I2S-input, open-loop amplifier with an integrated headphone/line driver. The evaluation module is populated with two TAS5753MD devices, one configured for two-channel operation and one for mono operation. The TAS5733L combines a PWM processor with an open-loop class-D audio power amplifier. The Texas Instruments TAS5753MDEVM operates from a single 8V to 26.4V power supply. This evaluation module, combined with a PurePath™ Console Mother Board and PurePath™ Console GUI, compose a complete audio evaluation system. These must be ordered separately. The evaluation module allows audio inputs from various sources and provides a GUI to control the device and supporting circuitry with all of these tools.Features
- 25W/8Ω stereo and 50W/4Ω mono outputs with 24V supply
- I2S input, 8kHz-48kHz Fs, configurable I2C Address, ternary modulation, up to 10 BQ per channel, 3-band AGL, and a full band AGL
- TAS5751MEVM is configured as a 2.1 solution using one TAS5751M for left/right, and the second configured in PBTL for sub-woofer drive
- Integrated headphone/line driver amplifier
- PurePath console motherboard provides flexible input signal routing (USB, SPDIF, and analog) and USB connection for control and configuration via PurePath Console 3 GUI
Required Equipment
- TAS5753MDEVM board
- PurePath Console motherboard
- Banana cable, or bare wire lead pair for PVDD/GND connection via five-way binding posts
- Speaker cable with JST VHR-2N connector
- 2 × 8Ω speakers for a stereo test
- 1 × 4Ω speakers for a mono test
- Power supply (8V to 26.4V)
- Audio source (analog, USB, optical)
- Micro Type-B USB cable
- PurePath Console 3.xx GUI running on a PC
Board Setup
Yayınlandı: 2016-08-19
| Güncellenmiş: 2025-03-06