Texas Instruments TAS5782M Closed-Loop Class-D Amplifier
Texas Instruments TAS5782M Closed-Loop Class-D Amplifier is a high-performance, stereo Class-D amplifier with an integrated audio processor with up to 96kHz architecture. The device uses a high-performance DAC with Burr Brown™ audio technology to convert from digital to analog. It requires only two power supplies: one DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. The Texas Instruments TAS5782M is controlled by a software control port using standard I2C communication. An optimal thermal performance and device cost mix is provided in the 90mΩ rDS(on) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP package provides excellent operation in the elevated ambient temperatures in modern consumer electronic devices.Features
- Flexible audio I/O configuration
- Supports I2S, TDM, LJ, RJ digital input
- Sample rate support
- BD amplifier modulation
- Supports 3-wire digital audio interface (no MCLK required)
- High-performance closed-loop architecture (PVDD = 12V, RSPK = 8Ω, SPK_GAIN = 20dB)
- Closed-loop = reduced component count/smaller solution size
- Idle channel noise = 62µVrms (A-Wtd)
- THD+N = 0.2% (at 1W, 1kHz)
- SNR = 103dB A-Wtd (Ref. to THD+N = 1%)
- Flexible processing features
- 15 BiQuads / SmartEQ
- 2x5 BiQuads for X-Over / EQ
- 3-band advanced DRC + AGL
- Dynamic EQ and SmartBass
- Sound Field Spatializer (SFS)
- 96kHz processor sampling
- Communication features
- Software mode control via I2C port
- Two address select pins – up to 4 devices
- Robustness and reliability features
- Clock error, DC, and short-circuit protection
- Overtemperature and overcurrent protection
Applications
- LCD, LED TV, and multi-purpose monitors
- Soundbars, docking stations, and PC audio
- Wireless subwoofers, BLUETOOTH® speakers, and active speakers
Block Diagram
Yayınlandı: 2017-05-23
| Güncellenmiş: 2022-05-16