Texas Instruments TAS5815EVM Evaluation Module
Texas Instruments TAS5815EVM Evaluation Module facilitates an extensive evaluation of the TAS5815PWP digital input, closed-loop Class-D amplifier. The TAS5815PWP is a stereo high-performance closed-loop Class-D amp with low power dissipation and advanced audio processing.The TI TAS5815EVM evaluation module graphical user interface, or GUI PurePath™ Control Console 3, interfaces with the EVM via USB. The USB interface enables the TAS5815EVM to receive optical SPDIF inputs, I2S, TDM, and audio inputs.
Features
- The integrated DSP of the TAS5815PWP enables Class-H envelope tracking, eliminating the need for the development of complex tracking software or an external microcontroller
- Default system configuration with PVDD supplied directly to TAS5815PWP-A and TAS5815PWP-B to evaluate system performance with an L-C filter or the filter-free ferrite bead output configuration
- Optional TPS552882 buck-boost can be configured for device A to evaluate Class-H efficiency performance
- Provides flexible input signal routing (USB, analog, optical, and external I2S)
- Demonstration, evaluation, and development environment via the PurePath Console 3 software (GUI)
Applications
- LCD TV, OLED TV, mobile smart TV, laser TV
- Smart speakers, smart displays, sound bars, wireless speakers
- Notebook PC, desktop PC motherboard
- Piano, keyboard, synthesizer, professional speaker systems
- Professional conference systems, enterprise projectors
Kit Contents
- TAS5815PWPEVM
- EVM Disclaimer Read Me
Layout
Yayınlandı: 2025-02-18
| Güncellenmiş: 2025-02-28