Texas Instruments TAS5825MEVM-SB Amplifier Evaluation Board

Texas Instruments TAS5825MEVM-SB Amplifier Evaluation Board is for evaluating the TAS2858M digital stereo amplifier. The board incorporates the Texas Instruments TAS5825M digital stereo amplifier for left and right-channel audio and the TAS5720M digital mono amplifier for the subwoofer channel. The design operates from a single audio source interface and is scalable to 5.1, 7.1, and 9.1 channel configurations, ideal for soundbar applications.

Features

  • PVDD tracking and thermal fold-back protection
  • Smart Amp technology
  • Modular, scalable multi-channel solution based on digital audio TDM digital audio TDM
  • Integrated self-protection (OCE, CB3C, OTW, OTE, UVLO, OVLO)
  • Integrated audio DSP with enhanced 96kHz processing supporting several advanced audio process flows
  • Operates in TDM mode (as well as I2S) for speaker scalability

Applications

  • Soundbar
  • Smart speaker
  • TVs
  • Notebook/PC speaker
  • Wireless speaker
  • Smart display

Block Diagram

Block Diagram - Texas Instruments TAS5825MEVM-SB Amplifier Evaluation Board
Yayınlandı: 2019-08-23 | Güncellenmiş: 2023-10-25