Texas Instruments TAS5825PEVM Evaluation Module

Texas Instruments TAS5825PEVM Evaluation Module features a TAS5825P amplifier and optional battery power supply input with an LM5155 boost. This evaluation module features the default system configuration with 5V battery input. The TAS5825PEVM includes a flexible TAS5825P Hybrid-Pro output (HPFB pin) to customer system board capability. This evaluation module offers a demonstration, evaluation, and development environment via the PurePath Console 3 software. The Texas Instruments TAS5825PEVM selects digital audio data input from USB audio, optical SPDIF, PSIA, and a 3.5mm analog jack.

Features

  • TAS5825P Hybrid-Pro algorithm for audio envelope tracking
  • Integrates LM5155 boost to provide a custom system design reference
  • Default system configuration:
    • 5V battery input, boost to max 16V power rail based on audio envelope tracking
  • Flexible TAS5825P Hybrid-Pro output (HPFB pin) to customer system board capability
  • Demonstration, evaluation, and development environment via the PurePath Console 3 software

Board Layout

Mechanical Drawing - Texas Instruments TAS5825PEVM Evaluation Module
Yayınlandı: 2019-12-27 | Güncellenmiş: 2024-02-19