Texas Instruments TAS5828MEVM Evaluation Module

Texas Instruments TAS5828MEVM Evaluation Module is designed to evaluate the TAS5828M amplifier with 50W stereo, digital input, and class-D audio amplifier. This evaluation board showcases the TAS5828M closed-loop, an audio amplifier with enhanced processing and low idle power dissipation. The TAS5828MEVM module comes with a single power supply input, USB control through PurePath™ Control Console 3 (PPC3), and flexible audio input options.

Features

  • Standalone evaluation module
  • Runs with I2C initialization
  • Designed to evaluate TAS5828M 50W stereo class-D amplifier
  • GUI control through USB port
Yayınlandı: 2022-04-24 | Güncellenmiş: 2022-06-01