Texas Instruments TAS6421Q1EVM Evaluation Module

Texas Instruments TAS6421Q1EVM Evaluation Module showcases a 2.1MHz 1-Ch Digital Input Class-D Audio solution for automotive infotainment applications. The TAS6421-Q1 significantly reduces inductor size and optimizes total system cost via the 2.1MHz switching frequency. The TAS6421-Q1 provides one channel at 27W into 4Ω at 10% THD+N and 45W into 2Ω at 10% THD+N from a 14.4V supply and 75W into 4Ω at 10% THD+N from a 25V supply.

The Texas Instruments TAS6421-Q1 Evaluation Module features an Optical SPDIF, USB and external I2S or TDM input options, and an on-board USB-I2C controller for GUI-driven module evaluation.

Features

  • 2.1Mhz switching frequency
  • 1-Ch 27W/Ch at 10% THD+N into 4Ω with a 14.4V supply
  • I2C diagnostics and protection
  • CISPR25, class 5 radiated/conducted emission compliant
  • Optical SPDIF, USB, and external I2S or TDM input options

Required Equipment

  • TAS6421-Q1 EVM
  • USB A male to micro B male cable
  • Power Supply Unit (PSU) up to 26.4V, >6A capable, if J12 is removed and 12V is provided
  • One resistive load or speaker load
  • Two pairs of wires stripped both ends
  • 2mm slotted screwdriver
  • Optical audio source (optional)
  • Optical SPDIF cable (optional)
  • Desktop or laptop PC with Microsoft® Windows® 7 or Windows® 10 operating system

Overview

Location Circuit - Texas Instruments TAS6421Q1EVM Evaluation Module
Yayınlandı: 2019-11-26 | Güncellenmiş: 2024-02-07