Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module
Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424MS, a 2.1Mhz 4-channel digital input Class-D audio solution for automotive infotainment. The 2.1Mhz switching frequency allows users to significantly reduce inductor size and cost and optimize total system cost. Texas Instruments TAS6424MS delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply. TAS6424MS’s wide supply voltage capabilities, from 4.5V to 26V, make it ideal for head unit and external amplifier systems while delivering top-of-the-line performance during start-stop low-voltage transient events.Features
- 2.1Mhz switching frequency
- 4-channel 25W/channel at 10% THD+N into 4Ω with a 14.4V supply
- I2C diagnostics and protection
- CISPR25, class 5 Radiated/conducted emission compliant
- Optical SPDIF, USB, and PSIA (external I2S) input options
Required Equipment
- TAS6424MSQ1EVM evaluation module
- USB A male to micro B male cable
- 1-4 resistive loads or speaker loads
- 2-6 pairs of wires stripped on both ends
- 2mm slotted screwdriver
- Optical audio source (optional)
- Optical SPDIF cable (optional)
- Desktop or laptop PC with Microsoft® Windows® 7 operating system
Block Diagram
Yayınlandı: 2020-11-30
| Güncellenmiş: 2024-10-02