Texas Instruments TCA39306/TCA39306-Q1 Dual Voltage-Level Translator

Texas Instruments TCA39306/TCA39306-Q1 Dual Bidirectional Voltage-Level Translator is compatible with I2C, SMBus, and I3C with an enable (EN) input and is operational from 0.9V to 3.3V VREF1 and 1.8V to 5.5V VREF2. The device allows bidirectional voltage translations between 0.85V and 5V without the use of a direction pin. The switch's low ON-state resistance (RON) allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON, and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off, and a high-impedance state exists between ports. In addition to voltage translation, the Texas Instruments TCA39306/TCA39306-Q1 can isolate a higher-speed bus from a lower-speed bus by controlling the EN pin to disconnect the slower bus during fast-mode communication. The TCA39306-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2-Bit bidirectional translator for SDA and SCL lines in mixed-mode I2C applications
  • Standard-mode, fast-mode, and fast-mode plus I2C and SMBus compatible
  • I3C compatible (12.5MHz supported)
  • Allows voltage-level translation between
    • 0.9V VREF1 and 1.8V, 2.5V, 3.3V, or 5V VREF2
    • 1.2V VREF1 and 1.8V, 2.5V, 3.3V, or 5V VREF2
    • 1.8V VREF1 and 2.5V, 3.3V, or 5V VREF2
    • 2.5V VREF1 and 3.3V or 5V VREF2
    • 3.3V VREF1 and 5V VREF2
  • Provides bidirectional voltage translation with no direction pin
  • Low ON-state resistance between input and output ports provides less signal distortion
  • Open-drain I2C I/O ports (SCL1, SDA1, SCL2, and SDA2)
  • 5V Tolerant I2C I/O ports to support mixed-mode signal operation
  • High-impedance SCL1, SDA1, SCL2, and SDA2 pins for EN = Low
  • Lockup-free operation for isolation when EN = Low
  • Flow-through pinout for ease of printed-circuit-board trace routing
  • ESD Protection Exceeds JESD 22
    • 2000V human-body model (A114-A)
    • 1000V charged-device model (C101)

Applications

  • I2C, SMBus, PMBus, MDIO, UART, low-speed SDIO, GPIO, and other two-signal interfaces
  • Servers
  • Routers (telecom switching equipment)
  • Personal computers
  • Industrial automation

Simplified Application Diagram

Application Circuit Diagram - Texas Instruments TCA39306/TCA39306-Q1 Dual Voltage-Level Translator
Yayınlandı: 2021-09-13 | Güncellenmiş: 2022-04-12